| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929939-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929939-3.P |
929939-3
Specifications
Detailed Description
Experience reliable and efficient electrical connections with our JPT REC 2.8 Contact SWS Sn terminals. Designed for seamless integration in automotive, truck, bus, and off-road applications, these terminals feature a secure crimp contact termination method with tin plating for enhanced conductivity. Suitable for wire sizes ranging from 0.5 to 1 mm², they offer F-Crimp compatibility and incorporate a locking lance for added stability. Compliant with RoHS regulations, these receptacle terminals are an essential component for ensuring high-performance connectivity in your vehicle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544316-2 | JOINT ORANGE G3 | ![]() |
| TE Connectivity 180923 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity 328998 | TERMINAL,PIDG R 16-14 5/16 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 927770-3 | Cut Strip - JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 929974-1 | Cut Strip - BU-KONTAKT 2,5MMD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2024 | P-23-025483 - Supplier manufacturing location change. Sealing Plugs and Tool Inserts were transferred from plant location. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 10/22/2022 | P-22-023438 - Shipping Point Change. This change is for customers from North America only. Change the shipping point from EP20 and WCDC to HL20 | Download | |||


