| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929988-1 |
| Amperage: | 8 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929988-1 |
929988-1
| Heilind Number: | AMP929988-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929988-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminals with the BU-KONTAKT 1.5MMD connector. Designed for reliable performance, this connector features a F-Crimp terminal for secure wire attachment. With a tin contact plating, it ensures efficient conductivity. The locking lance and receptacle splice type provide additional durability, making it ideal for a wide range of applications. Operating in temperatures ranging from -40 to 130°C (-40 to 266°F), it's suitable for use in various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality automotive connector.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() |


