| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953118-4 |
| Color: | Blue |
| Series: | MQS |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 432 |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.02 in, 25.9 mm |
| PCB Mount Alignment: | With |
| Length: | 1.28 in, 32.5 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 208-15554 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 21.5 mm, .846 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953118-4 |
| SKU: | AMP953118-4 |
953118-4
Specifications
Detailed Description
Easily connect signals in automotive applications with this vertical/180° mount MQS connector. Featuring 40 rows with 2.54mm pitch, it ensures secure through-hole solder termination on printed circuit boards with 1.6mm thickness. Operating efficiently in a wide temperature range of -40 to 85°C, this connector is reliable even in harsh conditions. With a voltage rating of 12V DC, it meets automotive standards for performance and safety. Its UL 94-HB material flammability standard and RoHS compliance further guarantee quality and environmental responsibility. Perfect for various circuit applications, this connector is a essential component for automotive electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 953118-3 | 40pos MQS .63 header 180deg | ![]() |
| TE Connectivity 967116-1 | MESSERLEISTE 18P | ![]() |


