| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953118-3 |
| Color: | White |
| Series: | MQS |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 432 |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 1.02 in, 25.9 mm |
| PCB Mount Alignment: | With |
| Length: | 1.28 in, 32.5 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 208-15554 |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 21.5 mm, .846 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953118-3 |
| SKU: | AMP953118-3 |
953118-3
Specifications
Detailed Description
Introducing a versatile white MQS connector designed for automotive applications, featuring 40 rows and a through-hole solder termination method. With a maximum operating temperature of 185°F and a pitch of 2.54mm, this connector ensures reliable performance in demanding environments. Its vertical mount orientation and 12V DC voltage rating make it ideal for signal circuit applications. Measuring 1.28 inches in length and 25.9mm in width, it offers a compact yet robust solution for your connectivity needs. RoHS compliant and UL 94-HB certified, this connector guarantees both environmental friendliness and safety. Perfect for automotive PCB assemblies, it comes in a convenient tray packaging, ready to streamline your production process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5557730-1 | MJ,TE,8P/8C,SHLD,PNL STOPS&G | ![]() |
| TE Connectivity 953118-4 | 40pos MQS .63 header 180deg | ![]() |
| TE Connectivity 967116-1 | MESSERLEISTE 18P | ![]() |


