| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964282-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964282-1 |
964282-1
| Heilind Number: | AMP964282-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964282-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our JPT A REC 2.8 Contact SWS Sn terminal. Designed for optimal performance, this contact features a F-Crimp for secure termination, accommodating wire sizes ranging from .2 to .5 mm². With a maximum amperage of 30 A and a tin plating ensuring durability, it operates reliably in temperatures as low as -40°C (-40°F) and as high as 130°C (266°F). Engineered with a locking lance and receptacle design, it guarantees a secure connection, meeting strict automotive industry standards for quality and reliability. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Upgrade your connector systems effortlessly with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 964282-1 Application Tooling | ![]() |
| TE Connectivity 2151193-1 | TE Connectivity 964282-1 Application Tooling | ![]() |
| TE Connectivity 2151193-2 | TE Connectivity 964282-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 964282-1 Application Tooling | ![]() |
| TE Connectivity 7-2151193-7 | TE Connectivity 964282-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 964282-1 Application Tooling | ![]() |
| TE Connectivity 2390275-2 | TE Connectivity 964282-1 Application Tooling | ![]() |
| TE Connectivity 2390275-1 | TE Connectivity 964282-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |


