| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964282-2 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964282-2 |
964282-2
| Heilind Number: | AMP964282-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964282-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the reliability of your automotive, truck, bus, or off-road electrical connections with the JPT A REC 2.8 Contact SWS Sn. Perfect for a wide range of applications, this receptacle terminal features a secure F-Crimp design for easy and durable installation. With a maximum amperage of 30 A and a operating temperature range of -40 to 130°C (-40 to 266°F), it ensures optimal performance even in demanding environments. The tin contact plating guarantees high conductivity, while the primary locking feature with locking lance provides added stability. RoHS compliant and suitable for wire sizes ranging from .2 to .5 mm², it's an essential component for any automotive electrical system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 964282-2 Application Tooling | ![]() |
| TE Connectivity 2151193-1 | TE Connectivity 964282-2 Application Tooling | ![]() |
| TE Connectivity 2151193-2 | TE Connectivity 964282-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 964282-2 Application Tooling | ![]() |
| TE Connectivity 7-2151193-7 | TE Connectivity 964282-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 964282-2 Application Tooling | ![]() |
| TE Connectivity 2390275-2 | TE Connectivity 964282-2 Application Tooling | ![]() |
| TE Connectivity 2390275-1 | TE Connectivity 964282-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||


