| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964286-2 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP964286-2 |
964286-2
| Heilind Number: | AMP964286-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964286-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our JPT A REC 2.8 Contact SWS Sn connector. Designed for reliable performance, this crimp contact features a tin plating for optimal conductivity. With an amperage rating of 30 A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it can withstand harsh environmental conditions. The F-Crimp design and locking lance ensure secure and durable connections, while the receptacle terminal splice type offers versatility in wire attachment. RoHS compliant and suitable for wire sizes ranging from .5 to 1 mm², this connector is a dependable choice for various automotive applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 2151060-1 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 2151060-2 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 2151062-2 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 7-2151060-7 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 7-2151911-7 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 5-2151060-1 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 5-2151060-2 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 2390276-2 | TE Connectivity 964286-2 Application Tooling | ![]() |
| TE Connectivity 2390276-1 | TE Connectivity 964286-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 963293-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2025 | P-25-027615 - Capacity enhancements. This Product Change Notification (PCN) is to inform about tool capacity enhancement for below listed PNs according to VDA Trigger Matrix No.13 / AIAG No.3.1 (2). The manufacturing location remains unchanged. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. | Download | |||
| 04/25/2025 | P-25-027597 - Manufacturing Location Change. FOR CUSTOMERS IN NA REGION ONLY! Manufacturing Location Change of PN 964286-2 from TE Germany to TE Czech s.r.o | Download | |||
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||


