| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967631-1 |
| Series: | Timer Connector System |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Body Material: | PBT GF |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Connector System: | Wire to Board, Wire to Wire |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 967631-1 |
| SKU: | AMP967631-1 |
967631-1
| Heilind Number: | AMP967631-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 967631-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance the safety and reliability of your automotive connections with our Timer Connector System. This essential accessory, featuring Terminal Position Assurance (TPA) technology, ensures secure and accurate positioning for optimal performance. Compliant with UL 94-HB standards for flammability, its durable PBT GF body guarantees long-lasting use in industrial and commercial transportation applications. With an operating temperature range of -40 to 140 °C (-40 to 284 °F), it remains functional even in extreme conditions. Designed for wire-to-wire and wire-to-board connections, this system is indispensable for maintaining efficient vehicle electronics. Trust in its lead-free construction, serviceability, and RoHS compliance for peace of mind in your automotive projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967623-1 | JUN-POW-TIM-GEH 15P | ![]() |
| TE Connectivity 1-967626-1 | TAB HOUSING, 2,8MM,9POS. | ![]() |
| TE Connectivity 1-967626-4 | TAB HOUSING, 2,8MM 9 POS. | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1718091-1 | AMP MCP 2.8 JPT HSG 17 POS ASS | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-643815-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 965786-1 | ABDECKKAPPE 180GRD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 04/02/2023 | PCN-23-165170 - Manufacturing location change. TE Connectivity is transferring the following part number(s) from TE ICT Tangier Morocco 1218 to TE Kissling Germany 1257 . These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 04/01/2023 | PCN-23-170265 - Location Change Cancellation. please be informed that the tool move of following part number(s) from TE ICT Tangier Morocco 1218 to TE Kissling Germany 1257 announced in PCN-23-165170 dated 01-FEB-23 has been cancelled. | Download | |||
| 07/20/2021 | PCN-21-107572 - Alternate Material. TE Connectivity is approving an alternate material for the 6-21 POS Secondary Locking Devices with the part number(s) listed below. The Alternate Material is also a PBT/ASA GF30, similar to the current Material in production. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submission date or it will be considered approved. Product drawings are not affected by this change. | Download | |||
| 10/25/2019 | P-19-017991 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Tangier ICT. | Download | |||
| 06/28/2019 | P-18-016335 - Tool duplication of a molding tool for the TE part number 967631-1,967632-1,968271-1. | Download | |||


