| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 965786-1 |
| Color: | Black |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 4, 7 |
| GPL: | J93 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J673 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 180° |
| Bundle Diameter: | 11.2 mm, .441 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 965786-1 |
| SKU: | AMP965786-1 |
965786-1
Specifications
Detailed Description
Enhance cable exit security with the ABDECKKAPPE 180GRD Cover in Black. This essential accessory, designed for industrial and commercial transportation applications, offers strain relief for up to 4 or 7 positions. Crafted from durable Polyamide with a UL 94-HB flammability standard, it ensures reliable performance in harsh environments. The 180° cable exit angle and included strain relief provide added protection, while RoHS compliance guarantees environmental responsibility. Perfect for Wire to Board and Wire-to-Device connections, this accessory is a crucial component for automotive connectors, meeting the highest quality standards for temperature range and material safety. Indispensable for maintaining secure and efficient cable management, this Cover in Black is a must-have for any professional in the automotive industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 3-520340-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828920-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 965783-1 | ABDECKKAPPE 90GRD | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 08/31/2025 | PCN-25-249908 - Drawing Change. Following our continuous improvement process, minor changes of CPA structure (tool and finger access) will be implemented to enable easier mating of plugs CPA. Following customer drawings revisions will be updated accordingly. As a running change, mix shipment will occur until end of current CPA structure stocks. 1.Affected CD 2399663,change from rev.C to rev.D 2.Affected CD 2446256,change from rev.B to rev.C 3.Affected CD 2394085,change from rev.C to rev.D 4.Affected CD 2409547,change from rev.C to rev.D. | Download | |||
| 05/01/2025 | PCN-25-231694 - Location Change. he Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity mold tooling for the DIN Connector Cover Caps in other locations for the part number(s) listed below. This PCN is an update to PCN-24-213243 by removing PN 965785-1 from the notification that will not have new mold tooling added for capacity reasons. | Download | |||
| 04/16/2025 | PCN-24-213243 - Location Change. TE Connectivity is adding new capacity mold tooling for the DIN Connector Cover Caps in other locations for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected. | Download | |||
| 08/20/2021 | PCN-21-106141 - Revision letter alignment. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal production drawing. | Download | |||
| 04/09/2021 | E-20-014128 - Material change. Major Change: Product Material Change to PA6 DIN CAP 90 DEG & 180 DEG. | Download | |||
| 11/13/2020 | P-20-019541 - Manufacturing Location Change. will be transferred from TE Speyer/Germany to TE Tangier/Morocco. | Download | |||
| 07/01/2020 | P-20-018866 - Manufacturing location change.will be transferred from Supplier Germany to TE Connectivity Morocco: | Download | |||
| 04/03/2017 | P-16-013973 - Manufacturing location change. Following Part Numbers will be transferred from Supplier Germany to TE Connectivity Speyer Germany: PN 965785-1, 965786-1. | Download | |||
| 03/31/2017 | P-17-014159 - Manufacturing location change. Following Part Numbers will be transferred from Dinkelsbuehl to Oostkamp. | Download | |||


