| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2030002025-000 |
| Series: | HDC HE |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| GPL: | LS0 |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EQ48 |
| Wire Size: | 14 AWG, 2.5 mm² |
| Contact Transmits: | Signal/Power |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | T2030002025-000 |
| SKU: | AMPT2030002025-000 |
T2030002025-000
Specifications
Detailed Description
Introducing the CEF-2.5 Socket Contact, part of the HDC HE series. Designed for industrial applications, this contact features a copper alloy construction with silver plating in the mating area and termination for efficient signal and power transmission. With a 16 A amperage rating and crimp termination method, it is compatible with 14 AWG and 2.5 mm² wires. Ideal for use in wire and cable connections, this contact is not sealable and has not been reviewed for lead-free solder processes. Its LS0 GPL code ensures compliance with industrial standards, while its EAR99 classification guarantees hassle-free international shipping. Upgrade your connector system with the EQ48 Socket Contact for reliable performance in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T1500063000-000 | H6B-AG | ![]() |
| TE Connectivity T2030001025-000 | CEM-2.5 | ![]() |
| TE Connectivity T2080052101-000 | HQ-005-M | ![]() |
| TE Connectivity T2080052201-000 | HQ-005-F | ![]() |


