| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2030001025-000 |
| Series: | HDC HE |
| Amperage: | 16 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 AWG, 2.5 mm² |
| Contact Transmits: | Signal/Power |
| Contact Termination Plating: | Silver |
| Part Aliases: | T2030001025-000 |
| SKU: | AMPT2030001025-000 |
T2030001025-000
Specifications
Detailed Description
Introducing the HDC HE CEM-2.5 series, engineered for robust performance in industrial environments. These contacts feature a copper alloy construction with a silver plating in the contact mating area, ensuring reliable signal and power transmission. With a termination method of crimping, they are suitable for use with 14 AWG wires and 2.5 mm² cables. Rated for 16 A, these pins are designed for secure connections in demanding applications. While not lead-free solder processed reviewed, they offer efficient termination to wires and cables. Ideal for various industrial applications, the HDC HE CEM-2.5 contacts guarantee durability and performance in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity T1329030120-000 | H3A-MTG-M20 | ![]() |
| TE Connectivity T1500063000-000 | H6B-AG | ![]() |
| TE Connectivity T2030002025-000 | CEF-2.5 | ![]() |
| TE Connectivity T2080052101-000 | HQ-005-M | ![]() |
| TE Connectivity T2080052201-000 | HQ-005-F | ![]() |


