| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4111011041-000 |
| Color: | White |
| Series: | M12,M12 Connector,M12 Field Installable |
| Gender: | Male |
| Number of Contacts: | 4 |
| Shell Size: | 20 |
| Shell Plating: | Nickel |
| Standards Met: | UL 94V-0 |
| SKU: | AMPT4111011041-000 |
T4111011041-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-1 | 50 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 770582-1 | 14P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2022 | PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling. | Download | |||


