| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111196-1 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 12.32 mm[.485 in] |
| Overall Length: | 38.354 mm[1.51 in] |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.32 mm, .485 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5534 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.51 in, 38.354 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .254 in, 6.45 mm |
| Mating Connector Lock: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CV3177-000,AMP-2-0111196-1 2-111196-1 |
| SKU: | AMP2-111196-1 |
2-111196-1
Specifications
Detailed Description
This Connector Assembly is a reliable and efficient solution for cable-to-board connections, featuring 50 contacts in a dual-row configuration. With UL and CSA standards met, it ensures high-quality performance in signal transmission applications. The housing is made of durable thermoplastic, with a black color and UL 94V-0 flammability rating for safety. Its Cable Mount (Free-Hanging) design and Insulation Displacement Crimp (IDC) termination method simplify installation. The contact material is copper alloy with gold plating for optimal conductivity, while the housing features a latch for secure mating. With an operating temperature range of -65 to 105 °C and RoHS compliance, this connector is suitable for various environments and meets environmental regulations. Whether for data or power transmission, this connector offers reliable connectivity in demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 556879-3 | PLUG HSG,AMPINNERGY WTB,3 POS | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PCN-21-101681 - Raw material supplier change. The supplier of the contact raw material change from Xin furukawa to Xinke. Supplier Xin furukawa plant close down. | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||
| 11/16/2012 | E-12-019408 - Add recessed area in each corner of the housing. | Download | |||


