| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4113002041-000 |
| Series: | M12,M12 Connector,M12 Field Installable |
| Gender: | Male |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 85 °C |
| Shell Size: | 20 |
| SKU: | AMPT4113002041-000 |
T4113002041-000
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T4112002041-000 | ![]() | |
| | TE Connectivity 225458-E | ![]() | |
| | TE Connectivity 284322-E | ![]() | |
| | TE Connectivity 454003-E | ![]() | |
| | TE Connectivity 474053 | ![]() |


