| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122108 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122108 |
122108
| Heilind Number: | AMR122108 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122108 |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with precision and efficiency using our RF Connector TNC Straight Crimp Plug. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees reliable performance even in demanding environments. With a straight orientation and threaded coupling type, installation is a breeze. Operating flawlessly between -40 °C to 85 °C and up to 11 GHz, this connector is a versatile solution for your RF coaxial connectivity needs. Rest assured, it complies with RoHS standards, reflecting our commitment to quality and sustainability. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-6823 | RF Connector TNC Straight Crimp Jack Times LMR-195 Optimized 50 Ohm | ![]() |
| Amphenol RF 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 112533 | RF Connector BNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 122108RP | RF Connector RP-TNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122140 | RF Connector TNC Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122393 | RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm | ![]() |
| Amphenol RF 132113 | RF Connector SMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 132114 | RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 172219 | RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 202101 | TNC Protective Cap Plug With Chain | ![]() |
| Amphenol RF 65846-010LF | MINI LATCH HSG DR POL | ![]() |


