| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122140 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122140 |
122140
| Heilind Number: | AMR122140 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122140 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, guaranteeing a 50 Ohm impedance for optimal signal transmission. Crafted with durable brass and finished with nickel, this connector ensures long-lasting performance even in challenging environments. With a maximum operating temperature of 85°C and a minimum of -40°C, it offers reliability in a wide range of conditions. The threaded coupling type provides secure connections, while the right-angle orientation allows for efficient cable routing. RoHS compliant and suitable for frequencies up to 11 GHz, this connector is a versatile and essential component for professional RF setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 082-5375 | RF Connector N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122108 | RF Connector TNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 122116 | RF Connector TNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 122408RP | RF Connector RP-TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 152107 | RF Connector SMC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Amphenol RF 172167 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| Amphenol RF 172177 | RF Connector N-Type Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||


