| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122486-10 |
| Accessory Type: | TNC Protective Cap |
| Gender: | Jack |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Chain: | With Chain |
| SKU: | AMR122486-10 |
122486-10
| Heilind Number: | AMR122486-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122486-10 |
| ECAD Model: |
Specifications
Detailed Description
Shield your TNC jack connectors with the durable TNC Protective Cap. Crafted from high-quality brass with a sleek nickel finish, this essential accessory ensures optimal performance and longevity. Featuring a convenient chain attachment, it helps prevent loss and damage, making it ideal for industrial, commercial, and military applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your RF coaxial setup with this must-have component, available in our extensive range of products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF C016 00V000 010 12 | Protective cover for female cable connector | ![]() |
| Amphenol RF 031-6828 | RF Connector TNC Straight Crimp Jack Times LMR-240 Optimized Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol RF 122408 | RF Connector TNC Straight Crimp Plug RG-8X Times LMR-240 50 Ohm | ![]() |
| Amphenol RF 122415 | RF Connector TNC Straight Crimp Jack RG-8X Times LMR-240 Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol RF 132116 | RF Connector SMA Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| Amphenol RF 172219 | RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm | ![]() |
| Amphenol RF 172306-11 | N Female cap with wire chain | ![]() |
| Amphenol RF 202101-11 | TNC Protective Cap Plug With Chain | ![]() |
| Amphenol RF 901-9531-2SF | RF Connector SMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |


