| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172306-11 |
| Accessory Type: | N-Type Protective Cap |
| Gender: | Jack |
| Body Material: | Brass |
| Body Finish: | Nickel |
| SKU: | AMR172306-11 |
172306-11
| Heilind Number: | AMR172306-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172306-11 |
| ECAD Model: |
Specifications
Detailed Description
Shield your N-Type RF coaxial connectors with our N Female cap featuring a convenient wire chain attachment. Crafted from durable brass with a sleek nickel finish, this accessory ensures optimal protection against dust, debris, and moisture, extending the lifespan of your connectors. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for safeguarding your valuable equipment in various industrial and communication applications, this N-Type Protective Cap is a must-have accessory for maintaining peak performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-6828 | RF Connector TNC Straight Crimp Jack Times LMR-240 Optimized Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol RF 122415 | RF Connector TNC Straight Crimp Jack RG-8X Times LMR-240 Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol RF 122486-10 | TNC Protective Cap Jack With Chain | ![]() |
| Amphenol RF 202101-11 | TNC Protective Cap Plug With Chain | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


