| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132194RP |
| Connector Type: | RP-SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132194RP |
132194RP
| Heilind Number: | AMR132194RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132194RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Right Angle Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. With a durable construction featuring beryllium copper contacts and a brass body finished in gold, this 50 Ohm connector ensures reliable performance even in demanding environments. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it's suitable for a wide range of applications. The threaded coupling mechanism guarantees a secure connection, while its right-angle orientation offers flexibility in tight spaces. RoHS compliant and boasting a maximum operating frequency of 12.4 GHz, this connector is a must-have for high-frequency communication systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 132194 | RF Connector SMA Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 132195 | RF Connector SMA Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |


