| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132195 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132195 |
132195
| Heilind Number: | AMR132195 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132195 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our SMA Straight Crimp Plug, designed for RG-55, RG-142, RG-223, and RG-400 cables. This 50 Ohm connector features a durable brass construction with a gold finish, ensuring reliable performance even in demanding environments. With a straight orientation and threaded coupling, it provides secure and stable connections. Operating smoothly in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Upgrade your RF setup with this high-quality SMA connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 112514 | RF Connector BNC Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 132194 | RF Connector SMA Right Angle Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Amphenol RF 163X10189X | D-SUB High Density, 44-pos., Plug, Crimp, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


