163X10189X

Heilind Number:COC163X10189X
Manufacturer:CONEC
Manufacturer Number:163X10189X
ECAD Model:
3D Model

Description:

D-SUB High Density, 44-pos., Plug, Crimp, Through hole

Specifications

AttributeValue
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 163X10189X
Gender:Male
Housing Material:Steel
Number of Contacts:44
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Nylon
Wire Size:28 to 22 AWG
Current Rating:3 A
Voltage Rating:60 V
SKU:COC163X10189X