PL00Y-301-10D8

Powerlok G1, 10mm, 1 Position, Receptacle, Flat Busbar, D8, Y Key

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Technical Products International Co.
Manufacturer Part Number:Amphenol Technical Products International Co. PL00Y-301-10D8
SKU: ATPPL00Y-301-10D8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: