| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114826-00002LF |
| Pitch: | 1.25 mm |
| Wire Size: | 32 - 28 AWG |
| Mount Type: | Surface Mount, Through Hole |
| Housing Color: | Natural |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 125 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Contact Resistance: | 20 mΩ |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10114826-00002LF |
10114826-00002LF
| Heilind Number: | BRG10114826-00002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114826-00002LF |
| ECAD Model: |
Specifications
Detailed Description
The Minitek 10114826-00002LF is a high-quality 2-position housing connector designed for surface mount and through-hole applications. Constructed with durable nylon material and featuring tin contact plating, this connector ensures reliable performance in a wide range of operating temperatures from -40°C to 105°C. With a pitch of 1.25mm and compatibility with wire sizes ranging from 32 to 28 AWG, it offers versatile connectivity options. The natural housing color, UL 94V-0 flammability rating, and RoHS compliance make it suitable for various industries. With a voltage rating of 125V and 30 mating cycles, this connector is ideal for use in demanding environments. Trust the 10114826-00002LF for secure and efficient connections in your electronic applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10114826-00008LF | OEM ITEM 542-5A6F-1.25 MM WIRE TO | ![]() |
| Amphenol FCI Berg 10114827-004LF | 10114827-004LF-WTB 1.25 TERMINBASICS OTHER | ![]() |


