| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114826-00008LF |
| Pitch: | 1.25 mm |
| Wire Size: | 32 - 28 AWG |
| Mount Type: | Surface Mount, Through Hole |
| Housing Color: | Natural |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 125 V |
| Contact Plating: | Tin |
| Housing Material: | Nylon |
| Contact Resistance: | 20 mΩ |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Minitek |
| SKU: | BRG10114826-00008LF |
10114826-00008LF
| Heilind Number: | BRG10114826-00008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114826-00008LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10114826-00008LF, an essential component for your electronic assembly needs. Part of the Minitek series, this connector features a durable nylon housing and eight tin-plated contacts, ensuring reliable performance in any application. With a pitch of 1.25mm and a termination method of crimping, it offers easy installation on both surface mount and through hole PCBs. Operating temperature ranges from -40°C to 105°C, making it suitable for a wide range of environments. With a voltage rating of 125V and RoHS compliance, you can trust in its safety and quality. Perfect for use in hi-rel industries, this connector guarantees efficiency and longevity. Upgrade your connectivity with the 10114826-00008LF.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Amphenol FCI Berg 10090770-S154ALF | HD D-SUB 15-WAY RECEP | ![]() |
| Amphenol FCI Berg 10114826-00002LF | CONN WTB 1.25MM 2POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00004LF | CONN WTB 1.25MM 4POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00006LF | CONN WTB 1.25MM 6POS HOUSING | ![]() |
| Amphenol FCI Berg 10114827-001LF | CONN WTB 1.25MM TERM 28-32AWG | ![]() |
| Amphenol FCI Berg 67996-104HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 67996-420HLF | BERG II 100CC DR ST | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68001-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |


