10161487-001TRLF

Heilind Number:BRG10161487-001TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10161487-001TRLF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 Position, .4mm Fine Pitch, 4mm Stacked Height, Floating Board-to-Board Receptacle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10161487-001TRLF
Color:Natural
Pitch:0.4 mm
Gender:Female
Mating Cycles:30 cycle
Current Rating:0.3 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:84
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:FloatCombo
SKU:BRG10161487-001TRLF

Detailed Description

Introducing the 10161487-001TRLF, a high-performance board-to-board connector from the FloatCombo series designed for seamless female gender applications. Crafted with durable Liquid Crystal Polymer housing material, this connector boasts 84 gold-plated copper alloy contacts for optimal conductivity. With a wide operating temperature range from -55°C to 125°C, it ensures reliable performance in diverse environments. Featuring a compact 0.4 mm pitch and 30 mating cycles, it offers precise and long-lasting connectivity. This connector is UL 94V-0 rated for high flammability resistance and ROHS compliant for environmental responsibility. With a current rating of 0.3 A and voltage rating of 100 VAC, it is suitable for a wide range of electronic devices. Rest assured, it is in stock and ready for immediate shipping, making it the perfect choice for your PCB connectivity needs.