10161488-001C-TRLF

Heilind Number:BRG10161488-001C-TRLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10161488-001C-TRLF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

80 Position, .4mm Fine Pitch, 4mm Stacked Height, Floating Board-to-Board Plug

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10161488-001C-TRLF
Color:Natural
Pitch:0.4 mm
Gender:Male
Mating Cycles:30 cycle
Current Rating:0.3 A
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Series:FloatCombo
SKU:BRG10161488-001C-TRLF

Detailed Description

Introducing the 10161488-001C-TRLF, a high-performance board-to-board PCB connector designed for male connectors in the FloatCombo series. This essential component boasts a durable housing made of Liquid Crystal Polymer, ensuring reliability in diverse environments. With 80 gold-plated copper alloy contacts, it guarantees efficient signal transmission with a current rating of 0.3A and a voltage rating of 100VAC. Operating seamlessly between temperatures as low as -55°C and as high as 125°C, it is ideal for a wide range of applications. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. With a pitch of 0.4mm and a mating cycle of 30, it offers precise connectivity with longevity. Available in natural color and in-stock for immediate delivery, this connector is a must-have for any PCB assembly project. Elevate your electronics with the 10161488-001C-TRLF.