| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61082-141402LF |
| SKU: | BRG61082-141402LF |
61082-141402LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61082-101402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61083-064402LF | 0.8MM B TO B PLUG ASSY | ![]() |
| Amphenol FCI Berg 61083-141402LF | 61083-141402LF-0.8MM B TO B PL BERGSTAK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2018 | PCN17100 - Packaging Change. To unify the carrier tapes' pitch of selected Bergstak receptacle and plug, from 16mm pitch to 12mm pitch. Refer to attached documentation for easy understanding.Reel packing qty keeps same as before, without any change for SPQ or MOQ. | Download | |||
| 02/28/2015 | PCN14080 - Materials Change. | Download | |||


