| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-141402LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-141402LF |
61083-141402LF
| Heilind Number: | BRG61083-141402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-141402LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-141402LF Board To Board PCB Connector, a high-performance solution for male connectors with 140 contacts in 2 rows. Featuring a pitch of 0.8mm, this connector is designed for efficient and reliable PCB stacking. The housing material is Glass-Filled Liquid Crystal Polymer, ensuring durability in a wide range of operating temperatures from -40°C to 125°C. Contacts made of brass with gold plating offer excellent conductivity and corrosion resistance. With a current rating of 0.8A and a voltage rating of 100VAC, this connector is suitable for various applications. It is RoHS compliant and has a flammability rating of UL 94V-0, guaranteeing safety and environmental responsibility. Trust the 61083-141402LF for secure and seamless board-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10144518-061802LF | OEM ITEM 10144518-061802LF-0.8MM P1 60P | ![]() |
| Amphenol FCI Berg 61082-101402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-141402LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-161402LF | 61082-161402LF-0.8MM B TO B RE BERGSTAK | ![]() |
| Amphenol FCI Berg 61083-161402LF | 0.8MM B TO B PLUG ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2018 | PCN17100 - Packaging Change. To unify the carrier tapes' pitch of selected Bergstak receptacle and plug, from 16mm pitch to 12mm pitch. Refer to attached documentation for easy understanding.Reel packing qty keeps same as before, without any change for SPQ or MOQ. | Download | |||
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


