| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-161402LF |
| Color: | Natural |
| Series: | BergStak® |
| Gender: | Male |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 160 |
| Number of Rows: | 2 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 0.8 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.8 A |
| Voltage Rating: | 100 VAC |
| SKU: | BRG61083-161402LF |
61083-161402LF
| Heilind Number: | BRG61083-161402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-161402LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® 61083-161402LF, a high-performance board-to-board PCB connector designed for reliable and secure male-male connections. With a housing made of durable Glass-Filled Liquid Crystal Polymer, this connector ensures long-lasting performance even in demanding environments. Featuring 160 gold-plated brass contacts arranged in 2 rows with a pitch of 0.8mm, it offers excellent signal integrity and conductivity. Operating at temperatures ranging from -40°C to 125°C, it is suitable for a wide range of applications. With a current rating of 0.8A and voltage rating of 100VAC, it guarantees efficient power transmission. RoHS compliant and UL 94V-0 rated for flammability, it meets the highest standards of quality and safety. Perfect for use in industrial, automotive, and consumer electronics, the 61083-161402LF is the ideal choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 61082-161402LF | 61082-161402LF-0.8MM B TO B RE BERGSTAK | ![]() |
| Amphenol FCI Berg 61083-141402LF | 61083-141402LF-0.8MM B TO B PL BERGSTAK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||


