| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-102HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68001-102HLF |
68001-102HLF
| Heilind Number: | BRG68001-102HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-102HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® B/S Header SR, a high-performance connector designed for your PCB pin header needs. With a sleek black finish and a durable housing made of Glass-Filled Nylon/Liquid Crystal Polymer, this connector is built to last. Featuring 2 gold-plated contacts in a single row, it offers reliable connectivity with a current rating of 3A and a voltage rating of 1500VAC. Its straight mount angle and through-hole design make installation a breeze. Operating seamlessly in temperatures ranging from -65°C to 125°C, it's suitable for a wide range of applications. With a flammability rating of UL 94V-0 and RoHS compliance, you can trust in its safety and environmental responsibility. Available for immediate shipping, the 68001-102HLF is the perfect choice for demanding electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 68001-104HLF | B/S II HDR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


