| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 68001-104HLF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Nylon/Liquid Crystal Polymer |
| Number of Contacts: | 4 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG68001-104HLF |
68001-104HLF
| Heilind Number: | BRG68001-104HLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 68001-104HLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the B/S II HDR, a high-performance connector from our BergStik® series. Designed for reliability in demanding applications, this black connector features a single row with four gold-plated contacts, ensuring excellent conductivity. The housing is made of durable Glass-Filled Nylon/Liquid Crystal Polymer, with a UL 94V-0 flammability rating for safety. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1500 VAC, this connector is suitable for a variety of environments. Its through-hole mount type and straight angle make installation easy, while the 2.54mm pitch allows for efficient PCB connections. RoHS compliant and in stock for immediate delivery, the B/S II HDR is the perfect choice for your high-reliability connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 67997-206HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 68001-102HLF | B/S HEADER SR | ![]() |
| Amphenol FCI Berg DILB40P-223TLF | DILB ASSEMBLY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2016 | PCN15138 - Location Change. To support selected Bergstik header parts in FCI Nantong in China, FCI proposes to add FCI Besancon in France also as a manufacturing site. | Download | |||


