| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 8655MH1511LF |
| SKU: | BRG8655MH1511LF |
8655MH1511LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg A114017 | Seal Plugs, White, Fits Sizes 12, 16 | ![]() |
| | Amphenol FCI Berg AT04-2P-R120YEL | 2 PIN RECEPTACLE 120 OHM RESI TOR / NICKEL PINS | ![]() |
| Amphenol FCI Berg AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Amphenol FCI Berg AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol FCI Berg AW12S | 12 Position, Plug Wedgelock | ![]() |
| Amphenol FCI Berg AW8S | 8 Position, Plug Wedgelock | ![]() |
| Amphenol FCI Berg 8655MH0911LF | DSUB METAL HOOD 09 | ![]() |
| Amphenol FCI Berg DA15P064TXLF | DSUB SIGNAL STC 15PIN | ![]() |
| Amphenol FCI Berg DE09S064TLF | DSUB SIGNAL STC9 SOCKET | ![]() |
| Amphenol FCI Berg 131C10039X | Combination D-SUB, Plug, Solder cup | ![]() |
| Amphenol FCI Berg 161A18299X | D-SUB contact, Plug, Crimp, 7,5 A | ![]() |
| Amphenol FCI Berg 163X10019X | D-SUB, 9-pos., Crimp, Through hole | ![]() |
| Amphenol FCI Berg 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
| Amphenol FCI Berg 303W3CPXX99A10X | Combination D-SUB, 3W3C, Plug, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2026 | PCN26019 - End of Life. End-of-Life (EOL) for the attached list of D-Sub accessory part numbers with immediate effectivity and options to choose nearly equivalent alternate part numbers. | Download | |||
| 03/13/2026 | BRG-PCN-20260313 - Advance EOL Notice. this is an advanced EOL notification a PCN will be distributed soon with NO LTB option and replacements. | Download | |||


