| Attribute | Value |
|---|---|
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 8655MH0911LF |
| SKU: | BRG8655MH0911LF |
8655MH0911LF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 202117 | TNC Terminator Plug 1 Watt Without Chain 50 Ohm | ![]() |
| Amphenol FCI Berg PL00X-501-10M8-2 | PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, X Key | ![]() |
| Amphenol FCI Berg PL00Y-501-10M8-2 | PowerLok G2, 14mm, 1 Position, Receptacle, Flat Busbar, M8, With HVIL, Y Key | ![]() |
| Amphenol FCI Berg 8655MH1511LF | DSUB METAL HOOD 15 | ![]() |
| Amphenol FCI Berg 163X10019X | D-SUB, 9-pos., Crimp, Through hole | ![]() |
| Amphenol FCI Berg 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2026 | PCN26019 - End of Life. End-of-Life (EOL) for the attached list of D-Sub accessory part numbers with immediate effectivity and options to choose nearly equivalent alternate part numbers. | Download | |||
| 03/13/2026 | BRG-PCN-20260313 - Advance EOL Notice. this is an advanced EOL notification a PCN will be distributed soon with NO LTB option and replacements. | Download | |||


