| Attribute | Value |
|---|---|
| Manufacturer: | CONEC |
| Manufacturer Part Number: | CONEC 165X11649X |
| SKU: | COC165X11649X |
165X11649X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CONEC 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| CONEC 115101-19-48.00 | BNC Straight Plug to BNC Straight Plug RG-58 48 in Length 50 Ohms | ![]() |
| CONEC 131A10039X | Combination D-SUB, Plug, Solder cup | ![]() |
| CONEC 131C10139X | Combination D-SUB, Plug, Solder cup | ![]() |
| CONEC 131J14019X | Combination D-SUB, Plug | ![]() |
| CONEC 132A10039X | Combination D-SUB, Socket, Solder cup | ![]() |
| CONEC 132C10039X | Combination D-SUB, Socket, Solder cup | ![]() |
| CONEC 132J14019X | Combination D-SUB, Socket | ![]() |
| CONEC 160X11199X | Mounting Material | ![]() |


