Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-036-500-202 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-036-500-202 |
307-036-500-202
Heilind Number: | EDA307-036-500-202 |
Manufacturer: | EDAC |
Manufacturer Number: | 307-036-500-202 |
ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 36 positions for secure and efficient PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable mounting. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Rest assured of its environmental compliance with RoHS certification. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | EDAC 1-66107-1 | III+ PIN,26-24,TIN,LP | ![]() |
![]() | EDAC 1658537-3 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
![]() | EDAC 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
![]() | EDAC 205089-1 | HD 20 PIN CONTACT | ![]() |
![]() | EDAC 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
![]() | EDAC 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
![]() | EDAC 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
![]() | EDAC 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
![]() | EDAC 350777-1 | 02P UMNL PLUG HSG | ![]() |
![]() | EDAC 350778-1 | 02P UMNL CAP HSG | ![]() |
![]() | EDAC 350810-1 | 05P UMNL CAP HSG | ![]() |
![]() | EDAC 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
![]() | EDAC 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
![]() | EDAC 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
![]() | EDAC 26-03-4121 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 12 Circuits, Natural | ![]() |
![]() | EDAC 39-00-0213 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
![]() | EDAC 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |