| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 233235-E |
| Amperage: | 15 A |
| Gender: | Male |
| Termination Method: | Solder |
| Pitch: | 7.62 mm |
| Orientation: | Right Angle |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 233235-E |
| SKU: | ERN233235 |
233235-E
| Heilind Number: | ERN233235 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 233235-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this high-performance male connector, designed for heavy-duty applications. Featuring 11 positions with a right-angle orientation, it ensures a secure and efficient connection in tight spaces. With a solder termination method and a pitch of 7.62 mm, it offers easy installation and reliable performance. Operating in a wide temperature range of -55 to 125 °C, it is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power systems with this durable and versatile connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| ERNI 8196 | SCREW TERMINAL | ![]() |
| ERNI DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| ERNI PV10-6R-L | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| ERNI PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| ERNI PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2025 | PCN-24-226992 - Manufacturing location change. manufacturing location or print "Outside Vendor"> to | Download | | |||
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||


