| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 284166-E |
| Gender: | Female |
| Pitch: | 2.54 mm |
| Orientation: | Vertical |
| Number of Positions: | 64 |
| Termination Type: | Solder |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 284166-E |
| SKU: | ERN284166 |
284166-E
| Heilind Number: | ERN284166 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 284166-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this high-performance vertical board-to-board PCB connector, designed for seamless integration in a variety of applications. With a pitch of 2.54mm and 64 positions, it offers optimal signal transmission efficiency. Featuring solder termination, it ensures secure and reliable connections even in demanding environments with an operating temperature range of -55 to 125°C. Compliant with RoHS standards, it's not only technologically advanced but also environmentally friendly. Perfect for use in backplane connections, this connector guarantees precision and durability, making it an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| ERNI 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| ERNI 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| ERNI 09185106323 | SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A | ![]() |
| ERNI 09380052601 | insert, Size: 24 B, male, 200 A | ![]() |
| ERNI 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| ERNI 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |


