| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1184 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1184 |
1184
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products ELW4-SS | External Tooth Lock Washer | ![]() |
| HEYCO Products 1200 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2810 | Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.312 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| HEYCO Products HXN1032-NYSTOP-STL-ZI | lock nuts | ![]() |
| HEYCO Products 19069-0055 | Krimptite Ring Tongue Terminal for 22-18 AWG Wire | ![]() |
| | HEYCO Products PHS440X3/8-PH-SS | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHS632X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products WITA-50RL-M | Cable Tie,Lock,Nat,11 Lg,50Lb | ![]() |


