| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1852 |
| Color: | Black |
| SKU: | HEY1852 |
1852
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-640663-1 | MINI AMP-IN 26-22 PTPHBZ | ![]() |
| HEYCO Products 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| HEYCO Products 33459 | TERMINAL,SOLIS R 12-10 5/16 | ![]() |
| HEYCO Products 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| HEYCO Products 1157 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 3365/50 100 | 3365/50 100, 50/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| HEYCO Products 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| HEYCO Products 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| HEYCO Products 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| HEYCO Products D8-316-725-200 | D8-316-725-200 | ![]() |


