| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2066 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 11,1 ;.44 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2066 |
2066
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 170361-1 | UNIV M-N-L SOC. 26-22 AWG | ![]() |
| HEYCO Products 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| HEYCO Products 2-520306-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| HEYCO Products 2617 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| HEYCO Products HXN1/4-20-FIN-BRA-TIN | Hex Nut | ![]() |
| HEYCO Products 02-09-1102 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel | ![]() |
| HEYCO Products 03-09-1027 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, with Pre-bent Mounting Ears, with Ramps, Natural | ![]() |
| HEYCO Products 16-02-1111 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG, Reel | ![]() |
| HEYCO Products PLT1.5M-C | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, standard package. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products KFB3-440-6ET | Broach/Flare-Mount Standoffs - Type KFB3 - Unified | ![]() |
| HEYCO Products VERSAFIT-3/4-0-SP | NB14374001 M23053/5-109-0 M23053/5-309-0 | ![]() |
| HEYCO Products NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| HEYCO Products VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |


