Attribute | Value |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | HEYCO Products 2137SP |
Color: | Black |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -18 °C |
Mount Hole Diameter: | 25,4 ;1.000 |
Bushing Material: | Nylon |
Snap-In Bushing Type: | Open/Closed |
Standards Met: | 94V-2 |
SKU: | HEY2137SP |
2137SP
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HEYCO Products C9301-E10D | Heavy Duty Full Extension and Non-Disconnect Slide | ![]() |
![]() | HEYCO Products FHS832X1/2-PH-SS-BO | Flat Head Machine Screw | ![]() |
![]() | HEYCO Products 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
![]() | HEYCO Products 3639 | HEYClip™ Tension Wire Clips - Nylon, 1.15 Overall length (inches), Natural | ![]() |
![]() | HEYCO Products 09-6-1 | Fast Lead Screw Retainer, Small Size, Stainless Steel, Passivated | ![]() |
![]() | HEYCO Products 62-43-251-2 | Compression Latch, Lift & Turn, Medium Size, Zinc Alloy , Powder Coat, Black | ![]() |
![]() | HEYCO Products 62-43-251-3 | Compression Latch, Lift & Turn, Medium Size, Zinc Alloy, Powder Coat, Black | ![]() |
![]() | HEYCO Products 82-19-380-16 | Dzus®; Lion Quarter-Turn Stud, Medium Size, Phillips, Flush, Steel Zinc Plate, Bright chromate | ![]() |
![]() | HEYCO Products 96-10-320-11 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Glass Filled Nylon, Black | ![]() |
![]() | HEYCO Products 97-37-105-24 | Over-center Draw Latch Small Size, Concealed Keeper (button style), Stainless Steel, Passivated | ![]() |
![]() | HEYCO Products 97-50-120-12 | Over-center Draw Latch Medium Size, Handle Tab Up, No Keeper, Stainless Steel, Passivated | ![]() |
![]() | HEYCO Products E6-10-501-10 | Adjustable Torque Hinge, Symmetric, Large Size, Acetal Copolymer, Natural, White | ![]() |