| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2663 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .72 ;18,2 |
| Standards Met: | 94V-2 |
| SKU: | HEY2663 |
2663
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| HEYCO Products 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2157 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 09459711126 | RJ45 CAT5 8P MA DE BK CABLE ASSY, 5M | ![]() |
| HEYCO Products RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |


