| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2182 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 11,5 ;.45 |
| Inside Diameter: | 23,8 ;.94 |
| Mount Hole Diameter: | 30,2 ;1.187 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2182 |
2182
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2123 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches) | ![]() |
| HEYCO Products 3077 | Heyco® Pry Out Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products D7-201-802-010 | Dzus® | ![]() |


