| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3077 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .97 ;24,6 |
| Standards Met: | 94V-2 |
| SKU: | HEY3077 |
3077
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2123 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches) | ![]() |
| HEYCO Products 2182 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.187 Mounting Hole Diameter (in), 0.94 Inside Diameter (inches) | ![]() |
| HEYCO Products 2300 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches) | ![]() |
| HEYCO Products C6-4 | Positioning Hinge, 115®;, Hardened Steel Detent Tube, Acetal Copolymer Hinge Leaves, Black | ![]() |
| HEYCO Products D7-201-721-010 | Dzus®; Quarter-Turn Knob Style, Acetal Copolymer 0 | ![]() |
| HEYCO Products D7-201-802-010 | Dzus® | ![]() |


