| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2184 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 34,9 ;1.375 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| Part Aliases: | ATC-1000-124 |
| SKU: | HEY2184 |
2184
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AT62-14-0122 | LOOSE PIECE - CONTACT, FEMALE, 16 AWG | ![]() |
| HEYCO Products 103308-1 | 010 LOPRO HDR SP 15DP | ![]() |
| HEYCO Products 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| HEYCO Products 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| HEYCO Products 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| HEYCO Products 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| HEYCO Products 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| HEYCO Products 4-641119-0 | 10P MTA156 HDR ASSY FL/ST LF | ![]() |
| HEYCO Products 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| HEYCO Products 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| HEYCO Products 19070-0017 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Tape | ![]() |
| HEYCO Products 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn) | ![]() |
| HEYCO Products 42818-0312 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| HEYCO Products PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |


