| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products | 
| Manufacturer Part Number: | HEYCO Products 2491 | 
| Color: | Black | 
| Maximum Operating Temperature: | 105 °C | 
| Head Diameter: | .55 ;.554 ;14,7 | 
| Standards Met: | 94V-2 | 
| SKU: | HEY2491 | 
2491
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
|   | HEYCO Products 1717674-1 | CAP ASSY,4P,BRACKET REVERSE TY |  | 
|   | HEYCO Products 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P |  | 
|   | HEYCO Products 43-16211 | Protection Cap, Female connector axial, M12x1 |  | 
|   | HEYCO Products 8602 | HOLE PLUG |  | 
|   | HEYCO Products 557-POUCH | 7100166937 80014000790 |  | 
|   | HEYCO Products 16-02-0097 | SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact |  | 
|   | HEYCO Products 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M  |  | 
|   | HEYCO Products 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural |  | 
|   | HEYCO Products 39-29-9064 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural |  | 
|   | HEYCO Products 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black |  | 
|   | HEYCO Products 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black |  | 
|   | HEYCO Products PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. |  | 

 
  
 