| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2713 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 1.20 ;30,6 |
| Standards Met: | 94V-2 |
| SKU: | HEY2713 |
2713
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 8451 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1/2 | ![]() |
| HEYCO Products ABM1M-A-M | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000. | ![]() |
| HEYCO Products GEE99F-A-C0 | Slotted grommet edging with adhesive lined, .099" thickness, weather resistant polyethylene, black. | ![]() |
| HEYCO Products 62-43-151-2 | Compression Latch, Lift & Turn, Medium Size, Zinc Alloy , Powder Coat, Black | ![]() |
| HEYCO Products 96-50-500-50 | Lift-Off Hinge In-line Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |


