| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 8451 |
| SKU: | HEY8451 |
8451
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| HEYCO Products 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| HEYCO Products 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| HEYCO Products 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| HEYCO Products 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| HEYCO Products 4-521098-2 | ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR | ![]() |
| HEYCO Products 2140 | Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.77 Inside Diameter (inches) | ![]() |
| HEYCO Products 2713 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 8386 | Heyco-Flex™ Liquid TightConduit Fittings, Nylon 6/6, 1/2 | ![]() |
| HEYCO Products 8402 | HFC 1/2 BLACKW/8463 NUT | ![]() |
| HEYCO Products 8425 | Heyco-Flex™ Liquid Tight Conduit Fittings, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8450 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 3/8 | ![]() |
| HEYCO Products 8453 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 1 | ![]() |
| HEYCO Products 8456 | Heyco-Flex™ II Liquid Tight Tubing, PVC, 2 | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |


