| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2717 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Head Diameter: | 1.218 ;1.22 ;30,9 |
| Standards Met: | 94V-2 |
| SKU: | HEY2717 |
2717
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 12170 | Heyco® Pry Out Plugs, Nylon 6/6, 0.18 Overall Height (inches) | ![]() |
| HEYCO Products 2603 | Heyco® Dome Plugs, Nylon 6/6, 0.31 Overall Height (inches), 0.25 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products G1422 | Heyco® Rubber Grommets, SBR, 0.44 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 2.13 Inside Diameter (inches) | ![]() |
| HEYCO Products HXNM4-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products SHCM3X10-STL-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products EH-6A-5G5-20 | Surface Mount Hinge, 50mm (1.97 in) size, with Mounting Studs, Nylon, Black | ![]() |


