| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3380 |
| Size: | 10 |
| Standards Met: | 94V-2 |
| SKU: | HEY3380 |
3380
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3354 | Heyco® Nylon Cable Clamps, 0.25 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |
| HEYCO Products 3378 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Black | ![]() |
| HEYCO Products HXN1/4-20-SERFLG-ZI.R | lock nuts | ![]() |
| HEYCO Products HXN1032-SERFLG-SS | lock nuts | ![]() |
| HEYCO Products KEP1032-SS | Kep Nut | ![]() |
| HEYCO Products 22AF0875 | Universal Bushing, .875 Hole, .562 Max ID, Black,HS Nylon,.453 Thick,.937 OD | ![]() |
| HEYCO Products LCD3/0-38D-X | Two-hole, standard barrel lug with window, 3/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products N-4 | Clamp,Screw Mnt,Natural,1/4 in Hold, Clamp, Screw Mount, Natural | ![]() |
| HEYCO Products SEM632X1/4-PHS-PH-ILW-ZI | Sems Machine Screw | ![]() |
| HEYCO Products SLW1/4-SS | Split Lock Washer | ![]() |


